| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176392-4 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 604 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176392-4 |
6-2176392-4
| Heilind Number: | AMP6-2176392-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176392-4 |
| ECAD Model: |
Specifications
Detailed Description
This precision resistor, size 1206, offers a resistance of 604KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Constructed with a thin film element, it ensures high accuracy in electronic circuits. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it is suitable for various applications. With surface mount termination, it's easy to install on PCBs. RoHS compliant, it meets environmental standards. Reliable and efficient, this resistor guarantees optimal performance in demanding electronic systems.


