6-5353606-6

.5FHR04H,220,S,GIG,08/Sn,HT,SEYes

Enhance your board-to-board connections with our high-performance PCB connector. Designed for reliability, it features a straight orientation and surface mount termination method, making it suitable for various applications. With a housing made of high temperature thermoplastic in a sleek black color, it offers durability and style in one. The gold-plated copper alloy contacts ensure efficient power transmission, while the UL 94V-0 flammability standard compliance guarantees safety. With a pitch of 0.5mm and a voltage rating of 50V AC, it's ideal for demanding environments. Mezzanine and board stacking configurations are a breeze with this connector, thanks to its stackable design and vertical mount orientation. RoHS compliant and boasting a high temperature rating, it's the perfect choice for your assembly needs. Experience seamless connectivity with our premium PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-5353606-6
Amperage:.5 A
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.02 in, .5 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:30
Contact Amperage:.5 A
Number of Positions:220
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:312
Packaging:Hard Tray
Operating Temperature Range:-40 - 185 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:7.874 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold, Tin
Connector Height:.157 in, 4 mm
PCB Retention Type:Solder Peg
Ground Component Type:Grounding Contact
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A197
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:200 V AC
Board to Board Configuration:Mezzanine
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.157 in, 4 mm
PCB Contact Termination Area Plating Thickness:.05 µm, 1.969 µin, 1 µm, 39.37 µin
Contact Mating Area Length:1.3 mm, 1 mm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:6-5353606-6
SKU:AMP6-5353606-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/30/2020E-20-005263 - Product Improvement. 1)correct default tolerance and cap view. 2) 4H rec ground contact solder tail plating change from tin to gold flashDownload