6-87756-2
MOD IV RECP PLTD 15 DPLX LF
Enhance your connectivity with our MOD IV RECP PLTD 15 DPLX LF, a high-performance female connector designed for power and signal applications. This crimp termination contact, part of the AMPMODU IV/V series, ensures reliable connections with its UL E28476 and CSA LR7189 standards compliance. With a current rating of 3A and a voltage rating of 250VAC, it guarantees efficient power transmission. The contact material, Copper-Tin-Phosphor Bronze, and gold plating in the mating area offer durability and low contact resistance. Operating within a wide temperature range of -65 to 105°C, it is suitable for various industrial environments. With a package quantity of 12500, this connector is ideal for high-volume applications. RoHS compliant and ECCN classified as EAR99, it meets international regulations for environmental sustainability and export control. Trust in the quality and performance of this connector for seamless wire and cable terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-87756-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 6-87756-2 |
SKU: | AMP6-87756-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/23/2022 | P-22-022954 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download |
04/11/2022 | P-21-021577 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to an outside supplier located in the US | Download |
04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download |
04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download |