60187-2

Heilind Number:AMP60187-2
Manufacturer:TE Connectivity
Manufacturer Number:60187-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPRING SPADE CRIMP 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60187-2
Contact Material:Brass
Overall Length:19.05 mm, .75 in
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:110 °C, 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP60187-2

Detailed Description

Enhance your electrical connections with our Spring Spade Crimp terminals, designed for 18-14 AWG wire sizes. Crafted from durable brass, these straight orientation terminals feature an open barrel for easy installation. With a #6 stud size, they offer secure connectivity in various applications. Operating flawlessly in temperatures ranging from 110°C to 230°F, they are suitable for diverse environments. These RoHS-compliant terminals are ideal for professionals in the field, ensuring reliable performance. Upgrade your setup with our high-quality Spade Tongue terminals.