Enhance your electrical connections with this durable Ring Crimp, designed for 18-14 AWG wires. Made of high-quality brass, the connector features a #10 stud size and a straight orientation for easy installation. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. Suitable for wires ranging from .8 to 2 mm² (14-18 AWG), this terminal boasts an open barrel design for efficient crimping. RoHS compliant and carefully crafted, it's a must-have for professionals in the industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60433-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60433-2
Plating Material:Tin
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Overall Length:19.81 mm / .78 in
Stud Diameter:5 mm / .19 in / .1965 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.77 mm / 2.92 mm / .07 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/10/2018P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products.Download
11/15/2013E-13-012741 - Product Improvement. Stardardization the raw material.Download