60613-2

205 TEST TAB 032BR

Easily and securely terminate your PCB connections with our Through Hole PCB Terminals. Engineered for straightforward installation with a straight orientation and stud mount design, these terminals ensure reliable performance. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for various applications, these terminals are a essential component in your connector tool kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60613-2
Termination Method:Through Hole
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP60613-2
series:FASTON 205
Plating Material:Unplated
Stud Hole:Yes
Terminal Type:Tab
Terminal Size:5.2
Mating Tab Width:5.21 mm / .205 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:3.18 mm / .125 in
Receptacle Terminal Stock Thickness:.51 mm / .02 in
Stud Diameter:3.18 mm / .125 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: