60851-2

Heilind Number:AMP60851-2
Manufacturer:TE Connectivity
Manufacturer Number:60851-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 FLAG REC 12-10 AWG SPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60851-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Silver
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60851-2

Detailed Description

Enhance your electrical connections with these FASTON 250 Flag Receptacles. Crafted from durable brass with a silver plating, they ensure reliable conductivity. Designed for 10-12 AWG wires, they accommodate a wire size of 3.31-5.26 mm². The Tab-Lok crimp type guarantees a secure attachment, while the open barrel design makes installation a breeze. With RoHS compliance and a flag orientation, these receptacles are not only efficient but also environmentally friendly. Upgrade your connectivity with these high-quality components.