Enhance your PCB connections with our Through Hole Pin Terminal. Featuring a tin contact plating for reliable conductivity, this straight orientation terminal is designed for seamless stud mounting. Ensuring compliance with RoHS standards, it's a sustainable choice for your electronic assemblies. Perfect for use in a variety of applications, this terminal offers durability and efficiency in connecting components. Elevate your PCB design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60874-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Pin
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP60874-1
Plating Material:Pre-Tin
Stud Hole:No
Terminal Type:Receptacle
Mating Pin Diameter:1.47 mm / .058 in
Terminal Size:Miniature
PCB Thickness (Recommended):1.6 - 2.39 mm / .063 - .094 in
PCB Hole Diameter:4.5 mm / .177 in
Height Above PC Board:5.33 mm / .212 in
Receptacle Terminal Stock Thickness:.25 mm / .01 in
Extension Below Board:3.81 mm / .15 in
Wire Insulation Support:Without
Terminates To:Printed Circuit Board
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: