Enhance your PCB connections with our Through Hole PCB Terminals, designed for secure and efficient attachment. Featuring Tin contact plating for optimal conductivity and durability, these Pin terminals ensure reliable performance. The Straight orientation and Stud Mount mounting style make installation a breeze, while their RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity with these high-quality components, perfect for a range of applications in electronics and beyond.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641944-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Pin
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP641944-1
Plating Material:Pre-Tin
Stud Hole:No
Terminal Type:Receptacle
Mating Pin Diameter:1.47 mm / .058 in
Terminal Size:Miniature
PCB Thickness (Recommended):1.19 mm / .047 in
PCB Hole Diameter:1.4 - 1.55 mm / .055 - .061 in
Height Above PC Board:5.33 mm / .212 in
Receptacle Terminal Stock Thickness:.25 mm / .01 in
Extension Below Board:2.54 mm / .1 in
Wire Insulation Support:Without
Terminates To:Printed Circuit Board
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: