61365-1
FASTON .250 SERIES (6.3 MM) TAB TPBR
Enhance connectivity with our FASTON .250 Series Tab TPBR, designed for efficient termination in various applications. Featuring a 45° bend orientation and a matte finish, these screw-mount terminals ensure secure and reliable connections. RoHS compliant, they meet environmental standards while offering convenience in assembly. Ideal for use in PCB terminals, these tabs streamline the process of crimping and disconnecting, making them essential components in the realm of connectors and terminals. Upgrade your connectivity solutions with these high-quality components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61365-1 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | 45 Bend |
Mounting Style: | Stud Mount |
Finish: | Matte |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP61365-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 1.01 µm / 40 µin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 5.16 mm / .203 in |
Height Above PC Board: | 7.48 mm / .295 in |
Stud Diameter: | 5.16 mm / .203 in |
CSA Certified: | Yes |
UL Rating: | Recognized |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |