Experience fast and reliable connections with our FASTON 250 receptacle terminals. Made of durable phosphor bronze with tin plating, these straight orientation terminals ensure secure crimps for 20-24 AWG wires. Measuring .755 inches in length, they accommodate tabs with a width of 6.35mm and a thickness of .81mm. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), they are suitable for various applications. With an open barrel design and easy F-crimp installation, they offer convenience and versatility. RoHS compliant, these receptacles guarantee high quality and compliance with environmental standards. Perfect for use in crimp terminals, housings, splices, and more. Upgrade your connectivity with these premium Quick Disconnect terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61368-3
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19.17 mm, .755 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.03 - .07 in, .76 - 1.78 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61368-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: