61386-1
RING CRIMP 20-16 AWG TPBR
Enhance your electrical connections with this durable Ring Crimp for 20-16 AWG wires. Crafted from high-quality brass, it ensures reliable conductivity and longevity. The M2.5 stud size and #4 hole compatibility make installation a breeze. Operating smoothly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), this straight orientation terminal is perfect for various applications. Its open barrel design accommodates wires with ease, while the absence of insulation allows for seamless connectivity. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade to this essential component from our Rings & Spades collection for efficient and secure wire termination.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 61386-1 |
Connector Type: | Ring Tongue |
Contact Material: | Brass |
Stud Size: | #4, M2.5 |
Material: | Brass |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.31 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP61386-1 |
Plating Material: | Tin |
Number of Holes: | 1 |
Underplating Material: | Nickel |
Wire Insulation Diameter (Max): | 3.429 mm / .135 in |
Wire Insulation Diameter: | 2.54 - 3.43 mm / .1 - .135 in |
Overall Length: | 11.68 mm / .46 in |
Stud Diameter: | 3.02 mm / .118686 in / .119 in |
Tongue Thickness: | .76 mm / .03 in |
Wire Insulation Diameter (Min): | .1 in |
Barrel Inside Diameter: | 2.03 mm / 2.92 mm / .08 in / .115 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | Circular/Oval |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2025 | PCN-24-209360 - Manufacturing location change. the listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Product Change Notice Download |
01/16/2023 | PCN-22-158316 - Packaging Change. Below mentioned PN will be packaged with different carton reel, according to TE Standard to optimize process and reduce shortage risk. Pls check attached documentation to show comparison between current reel and new one to be implemented. | Product Change Notice Download |
05/16/2022 | P-22-022364 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from May 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Product Change Notice Download |