Efficiently connect wires with our FASTON 110 receptacle, designed for 20-16 AWG applications. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. Its straight orientation and F-crimp type make installation simple, while the open barrel accommodates wire insulation up to .14 inches. Operating smoothly in temperatures ranging from -40 to 110°C, it's a versatile solution for various projects. RoHS compliant, this receptacle upholds environmental standards. Elevate your connectivity with this essential component from our Quick Disconnects range.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 61400-1
Series: FASTON 110
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 16.12 mm, .635 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .12 - .14 in, 3.05 - 3.56 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP61400-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/10/2018 P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. Download
07/31/2014 E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download