Enhance your electrical connections with our WRAP TYPE TAB RECEPTACLE. Designed for seamless integration, this receptacle accommodates 24-20 AWG wires with precision. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp design offer easy installation, while its open barrel accepts wire insulation diameters ranging from 1.02 to 2.03 mm. Operating smoothly in temperatures from -40 to 110°C, it's ideal for various applications. Trust in its quality, RoHS compliance, and compatibility with .062-inch tabs. Elevate your projects with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61454-1
Contact Material:Brass
Contact Plating:Tin
Overall Length:11.73 mm, .462 in
Material:Brass
Compatible Tab Width:.062 in, 1.57 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.04 - .08 in, 1.02 - 2.03 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61454-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
UL Rating:Listed
Wire Insulation Support:With
Line:Budget
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: