Easily secure your electrical connections with these RING CRIMP terminals. Designed for 16-12 AWG wire, they provide a reliable solution for your projects. Constructed with durable brass and featuring a #8 stud size, they ensure a strong and lasting connection. The open barrel design allows for easy installation, while the straight terminal angle offers versatility. With ROHS compliance, you can trust in their quality and environmental responsibility. Ideal for a variety of applications, these terminals are a must-have for any project requiring secure wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 61624-1
Connector Type: Ring Tongue
Contact Material: Brass
Stud Size: #8, M4
Material: Brass
Wire Size: 12 - 16 AWG, 1.31 - 3.31 mm², 2582 - 6529 CMA
Barrel Type: Open
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP61624-1.P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: