Enhance your power and signal connections with our III+ PIN contact. Designed for 18-14 gauge cables, this contact ensures reliable conductivity with its brass construction and Tin plating. Suitable for crimp termination on discrete wires, it can handle up to 13 A of current. Operating in temperatures ranging from -55 to 90°C, it's ideal for industrial applications. With a package quantity of 1000, stock up on these essential components for your projects. Compliant with RoHS standards, rest assured of its quality and environmental responsibility. Upgrade your wire-to-wire connections with this versatile and durable contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66361-2
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Carton, Loose Piece
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5023
Wire Size:14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish:Bright
Test Current:13 A
Color Code:Violet
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:1-66361-2
SKU:AMP1-66361-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: