Enhance your electrical connections with our durable Ring Terminal for 12-10 AWG wires. Crafted from high-quality copper, this connector ensures reliable conductivity. Featuring a 1/4 stud size and a .0395X.650 TPCU design, it guarantees a secure fit. With a straight orientation and an open barrel, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 110 °C, it's a versatile solution for your wiring needs. RoHS compliant and with no insulation, it's ideal for professional use. Upgrade your setup with our Rings & Spades connector for efficient and long-lasting performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61844-1
Connector Type:Ring Tongue
Contact Material:Copper
Stud Size:1/4
Material:Copper
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP61844-1
Plating Material:Tin
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):5.334 mm / .21 in
Wire Insulation Diameter:3.81 - 5.33 mm / .15 - .21 in
Overall Length:26.67 mm / 1.05 in
Stud Diameter:6.35 mm / .25 in
Tongue Thickness:1.02 mm / .04 in
Wire Insulation Diameter (Min):.15 in
Barrel Inside Diameter:4.82 mm / 3.04 mm / .12 in / .19 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: