Enhance your electrical connections with the FASTON 250 series Receptacle, featuring durable Phosphor Bronze construction and Silver plating for optimal conductivity. Designed for efficiency, this terminal boasts a Flag orientation for easy identification and installation. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures reliable performance in diverse environments. Its compatibility with 6.35mm (.25 in) tab widths and .81mm (.032 in) tab thicknesses, along with its ability to accommodate wire sizes ranging from .82 to 3.31mm² (18 to 12 AWG), makes it versatile for various applications. The Tab-Lok crimp type and open barrel design provide secure and efficient wire terminations. Rest assured of its quality and environmental compliance, as it meets RoHS standards. Elevate your connectivity solutions with this high-performance Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62056-2
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Silver
Overall Length:17.02 mm
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:18 - 12 AWG, .82 - 3.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62056-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Line:Premier
Wire/Cable Type:Magnet Wire
Insertion Force:Low
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2016E-16-004967 - Discontinuance. Obsoleting parts without sales or with lower sale value to provide better part number management and streamline supply chain.
Last Time Buy: April 07, 2016
Download