62085-1
FASTON 187 FLAG REC 22-18 AWG BR
Upgrade your electrical connections with the FASTON 187 Flag Receptacle, designed for secure and efficient termination of 18-22 AWG wires. Crafted from durable brass with an unplated finish, this terminal ensures reliable conductivity. Its flag orientation and F-Crimp design make installation a breeze, while its compatibility with 4.75mm tabs allows for versatile use. With an operating temperature range of -40 to 110°C, it's perfect for various applications. ROHS compliant and part of the Quick Disconnects series, this receptacle is a top choice for professionals in the industry. Elevate your wiring projects with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62085-1 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 12.06 mm, .475 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .06 - .091 in, 1.52 - 2.31 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP62085-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |