| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62181-1 |
| Series: | FASTON 187 |
| Overall Length: | .65 in, 16.51 mm |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62181-1.P |
62181-1
Specifications
Detailed Description
Efficiently connect and secure your wires with this Cut Strip FASTON 187 Receptacle. Designed for 20-24 AWG wires, this receptacle features a durable brass construction, ensuring reliable conductivity. With a compatible tab width of 4.75mm and a tab thickness of .81mm, it offers a snug fit for seamless installation. The open barrel design allows for easy crimping, making it ideal for various connectivity applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your wiring setup with this high-quality receptacle for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87309-4 | MOD V RECP LP | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |


