1-87309-4

MOD V RECP LP

Part Aliases: TE Connectivity 27.0012,11802  
Enhance your connectivity with our high-performance MOD V RECP LP connector. Designed for industrial applications, this female socket features a gold-plated contact area for reliable signal transmission. With UL and CSA certifications, it meets stringent quality standards. Operating in a wide temperature range and withstanding high voltages, it ensures durability and performance. Its crimp termination method accommodates 20-24 AWG wires, making it suitable for power and signal circuit applications. With a loose packaging of 1000 pieces, it offers convenience for bulk installations. RoHS compliant and with excellent insulation resistance, it guarantees safe and efficient operation. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87309-4
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Loose Piece
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5213
Wire Size:20 - 24 AWG, .2 - .6 mm²
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:High
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.069 in, 1.75 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Gold Flash
Wire Contact Termination Area Plating Thickness:30 µin
Standards Met:UL E28476 CSA LR7189
Part Aliases:27.0012,11802 1-87309-4
SKU:AMP1-87309-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: