Enhance your electrical connections with the AMVAR SPLC 600-3000 016TPBR splice from our AMPLIVAR Terminals and Splices series. Crafted for optimal performance, this splice features a tin contact plating, accommodating wire sizes ranging from .3 to 1.5 mm² (600-3000 CMA, 15-22 AWG). With an open barrel design and non-insulated construction, it offers versatility in various applications. Rest assured, this product is fully compliant with RoHS standards, ensuring both quality and environmental responsibility. Elevate your crimping projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62305-2
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP62305-2
Plating Material:Tin
Weight per Piece:.181 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:9
Terminal and Splice Type:Splice
Material Thickness:.41 mm / .016 in
Overall Length:5.72 mm / .225 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:2.79 mm / .11 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/22/2024PCN-24-205447 - Packaging Change. there will be improvement in packaging box from current Box size: 515.6X280.7X294.7 single wall C flute to Box size: 511x284x293 double wall, BC flute. This change follows a strict procedure, which guarantees quality, ability to supply and form fit function of the concerned products.
Download
09/15/2019P-19-017766 - Manufacturing Location Change. Following PNs are currently single manufacturing source at TE Lickdale, USA. These parts will be Dual manufacturing source at TE Lickdale USA and TE Qingdao China in the future.Download
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
06/17/2013CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT.Download