Enhance your electrical connections with our MIN AMVAR SPLC 016TPBR splice, a reliable component from the AMPLIVAR Terminals and Splices series. Featuring a tin contact plating, it ensures efficient conductivity for wires ranging from 0.2 to 0.65 mm² (400 to 1300 CMA, 19 to 24 AWG). With an open barrel design and no insulation, it simplifies installation while meeting RoHS compliance standards. Trust in this high-quality splice to streamline your crimping processes and maintain secure connections in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62194-2
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:19 - 24 AWG, .2 - .65 mm², 400 - 1300 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP62194-2
Plating Material:Tin
Weight per Piece:.044 g
Splice Material:Brass
Splice Capacity:2
Strip Orientation:Side Feed
Number of Serrations:3
Terminal and Splice Type:Splice
Material Thickness:.41 mm / .016 in
Overall Length:2.54 mm / .1 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Thru or Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:1.78 mm / .07 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: