62336-2

Heilind Number:AMP62336-2
Manufacturer:TE Connectivity
Manufacturer Number:62336-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 FLAG REC 22-18 AWG NPSTL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62336-2
Series:FASTON 110
Contact Material:Steel
Contact Plating:Nickel
Overall Length:10.92 mm, .43 in
Material:Steel
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .1 in, 1.52 - 2.54 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP62336-2

Detailed Description

Enhance your electrical connections with our FASTON 110 Flag Receptacle Terminals, designed for seamless integration with 18-22 AWG wires. Crafted from durable steel with a nickel plating, these terminals ensure reliable conductivity. Featuring a flag orientation and F-Crimp design, they offer easy installation and secure attachment. With an operating temperature range of -40 to 250°C, they are suitable for a variety of environments. RoHS compliant and supplied by Quick Disconnects, these receptacles guarantee both performance and environmental responsibility. Elevate your crimp terminal applications with this essential component.