62553-1

Heilind Number:AMP62553-1
Manufacturer:TE Connectivity
Manufacturer Number:62553-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 22-18AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62553-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.107 in, 28.12 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.085 - .125 in, 2.16 - 3.18 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP62553-1

Detailed Description

Fast and easy wire connections are a breeze with these FF 250 Tab Terminals. Designed for 18-22 AWG wires, the straight orientation allows for seamless installation in a variety of applications. Made of durable brass with an open barrel, they ensure reliable conductivity. With a .25-inch tab width and .032-inch thickness, they are compatible with a range of wire sizes. Featuring F-Crimp technology, they provide secure attachment, while their RoHS compliance guarantees environmental responsibility. Operating temperature ranges from -40 to 110°C (-40 to 230°F) make them suitable for various environments. Whether you're a professional electrician or DIY enthusiast, these terminals are a must-have for your toolkit.