| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62572-6 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.97 mm, .55 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .12 in, 2.03 - 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62572-6 |
62572-6
Specifications
Detailed Description
Effortlessly connect wires with our FASTIN-FASTON 110 series receptacle. Crafted from durable brass with a tin plating, it ensures reliable performance in a straight orientation. The F-Crimp design accommodates 16-20 AWG wire sizes, while the open barrel accepts insulation diameters of .08 to .12 inches. With an overall length of .55 inches, it's suitable for various applications. Operating temperature range of -40 to 110°C guarantees versatility, making it a must-have for efficient wire terminations. Fully RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150980-1 | ![]() | |
| TE Connectivity 2150980-2 | ![]() |


