1217405-1
TAB, MAG-MATE 071 X 025, 187
Discover the MAG-MATE 071 X 025 Tab, a versatile termination solution for your wire connectivity needs. Part of the MAG-MATE series, this tab features IDC Standard termination method, ensuring easy and efficient installation. Crafted for durability and reliability, it is designed for use with Magnet Wire Terminals, making it an essential component for various applications. With its Tab terminal type and splice type, it offers secure and stable connections. Rest assured, this product is RoHS compliant, meeting environmental standards. Explore our range of connectors, terminals, and splices for all your wiring requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217405-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217405-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.8 mm / .071 in |
Mating Tab Thickness: | .635 mm / .025 in |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 14.05 mm / .553 in |
Magnet Wire Size: | 30 AWG / .25 mm |
Stock Thickness (Magnet Wire Side): | .3 mm / .012 in |
Terminal Height: | 4.75 mm / .187 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |