62874-1
MAG-MATE POST 27-30 013 TPBR
Elevate your terminal connection game with our MAG-MATE POST 27-30 013 TPBR. Part of the innovative MAG-MATE series, this terminal boasts IDC Standard termination method for easy installation. Featuring solder posts and tab splices, it ensures secure and reliable connectivity for your applications. RoHS compliant, it guarantees environmentally friendly performance. Perfect for a wide range of projects, from industrial to DIY, this terminal is a must-have in your toolkit. Upgrade your wire termination experience with MAG-MATE.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62874-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62874-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.27 mm / .05 in |
Mating Tab Thickness: | .33 mm / .013 in |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 8.38 mm / .33 in |
Magnet Wire Size: | 30 - 28 AWG / .25 - .32 mm |
Stock Thickness (Magnet Wire Side): | .3 mm / .012 in |
Terminal Height: | 4.75 mm / .187 in |
Identification Number: | 6 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |