62609-1
MAG-MATE W/BBL 27-25 013 TPBR
Easily connect and secure your magnet wire with our MAG-MATE W/BBL 27-25 013 TPBR terminal. Designed for efficient and reliable crimping, this F-Crimp terminal ensures a secure and lasting connection. With IDC Standard termination method, installation is quick and hassle-free. Crafted for optimal performance, it is perfect for a variety of applications. Rest assured, it is also RoHS compliant, meeting high standards of environmental responsibility. Upgrade your setup with this essential connector from our MAG-MATE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62609-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | F-Crimp |
Product: | Magnet Wire Terminals |
SKU: | AMP62609-1 |
Plating Material: | Tin |
Cavity Size: | Size 1 |
Terminal Orientation: | Straight |
Material Thickness: | .3 mm / .012 in |
Overall Length: | 9.02 mm / .355 in |
Lead Wire Size: | 26 - 22 AWG / .12 - .4 mm² |
Magnet Wire Size: | 27 - 25 AWG / .36 - .45 mm |
Stock Thickness (Magnet Wire Side): | .305 mm / .012 in |
Terminal Height: | 4.75 mm / .187 in |
Wire/Cable Type: | Magnet Copper Wire |
Sealable: | No |
Crimp Area Length: | 2.54 mm / .1 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |