626095-1
FASTIN-ON .250 REC 1.0-2.5 MM2 BR
Introducing the FASTIN-ON .250 Receptacle, designed for efficient wire termination in industrial applications. With a contact material of brass and unplated contact plating, it ensures reliable conductivity. The straight orientation and open barrel design make it easy to install, accommodating wire sizes ranging from 13 to 17 AWG. Its compatibility with 6.35 mm wide tabs and .81 mm thick tabs offers versatility in usage. With an overall length of 17.1 mm (.673 in) and the ability to accept wire insulation diameters of .118 to .157 inches (3-4 mm), it provides a secure and durable connection. This RoHS-compliant product is part of the FASTIN-FASTON 250 series, offering high-quality performance in crimp terminal applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 626095-1 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 17.1 mm, .673 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .118 - .157 in, 3 - 4 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP626095-1 |
Fully Insulated: | Yes |
Receptacle Terminal Stock Thickness: | .32 mm / .013 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | 1.2 mm |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |