626095-2
FASTIN-ON .250 REC 1.0-2.5 MM2 TPBR
Introducing the FASTIN-ON .250 REC 1.0-2.5 MM2 TPBR, a high-quality receptacle terminal designed for efficient electrical connections. Part of the FASTIN-FASTON 250 series, this straight orientation terminal features a durable brass construction with tin plating for reliable performance. With an overall length of 17.1mm (.673 in) and compatibility with 6.35mm (.25 in) wide tabs, it is suitable for a wide range of applications. The terminal accommodates wire sizes ranging from 13 to 17 AWG (1.03 - 2.62 mm²) and is designed for F-Crimp termination. Its open barrel design allows for easy and secure crimping, while accepting wire insulation diameters between .118 to .157 inches (3 - 4 mm). RoHS compliant, this receptacle terminal meets international standards for environmental responsibility. Ideal for use in various industries, including automotive, electronics, and telecommunications, it offers a dependable solution for your connectivity needs. Trust in the quality of our Quick Disconnects product line for efficient and durable terminal solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 626095-2 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 17.1 mm, .673 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .118 - .157 in, 3 - 4 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP626095-2 |
Fully Insulated: | Yes |
Receptacle Terminal Stock Thickness: | .32 mm / .013 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | 1.2 mm |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |