62629-2
110 FAST TEST TAB 032 BR
Easily and securely terminate your connections with our Through Hole PCB Terminals. Designed for efficient assembly, these Tab terminals feature a Straight orientation for seamless integration. With a Stud Mount mounting style, installation is straightforward and reliable. Crafted for durability and performance, these terminals meet RoHS compliance standards, ensuring environmentally conscious manufacturing. Perfect for a variety of applications, these Straight Tab terminals are essential components for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62629-2 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP62629-2 |
series: | FASTON 110 |
Plating Material: | Tin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 2.8 |
Underplating Material: | Brass |
Mating Tab Width: | 2.8 mm / .11 in |
Mating Tab Thickness: | .8 mm / .032 in |
Stud Diameter: | 3.68 mm / .145 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |