| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62718-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.72 mm, .54 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62718-2 |
62718-2
Specifications
Detailed Description
Enhance your connectivity with our FASTON 250 Flag Receptacle, designed for 22-18 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable performance in temperatures ranging from -40 to 110°C. The F-Crimp design and open barrel allow for easy installation, while the flag orientation offers convenient access. With a compatible tab width of 6.35mm and acceptance of wire insulation up to 2.54mm, it's versatile for various applications. Trust in our RoHS-compliant product for efficient and compliant wire termination. Elevate your electrical projects with this essential receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150131-1 | ![]() | |
| TE Connectivity 2150131-2 | ![]() | |
| TE Connectivity 7-2150131-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 62418-2 | ![]() |


