62802-1
FF 187 REC 22-16AWG BR
Effortlessly connect wires with our FF 187 REC 22-16AWG BR receptacle, designed for reliable performance in various applications. Crafted from brass with unplated contact plating, this terminal ensures durability and conductivity. With a straight orientation and F-Crimp for easy installation, it accommodates 16-22 AWG wires with a compatible tab width of 4.75mm (.187 in). Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's a versatile solution for your connectivity needs. Trust in our Quick Disconnects line for high-quality products that meet RoHS compliance standards.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62802-1 |
Series: | FASTIN-FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 22 AWG, .32 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .091 - .129 in, 2.31 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP62802-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/09/2013 | E-13-005733 - In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |
06/28/2013 | New specification. TE Connectivity investigated existing regional alloys used in our brass connectors. Test data shows no differences in performance between these brasses. This study resulted in our decision to reduce the number of regional alloys and align brass at the global level. | Download |