62833-2
MAG-MATE POKE-IN TERM 016TPBR
Easily secure your wire connections with the MAG-MATE POKE-IN TERM 016TPBR. Featuring IDC Standard termination for efficient installation, these terminals are designed for reliable performance. The Poke-In terminal type allows for quick and hassle-free wire insertion, while the locking mating retention type ensures a secure connection. Perfect for various applications, these terminals are a vital component for your electrical projects. Made with Magnet Wire Terminals, they guarantee quality and durability. Rest assured, they are also compliant with RoHS regulations, making them a sustainable choice for your needs. Upgrade your wiring setup with these essential connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62833-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP62833-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .406 mm / .016 in |
Overall Length: | 7.87 mm / .31 in |
Aluminum Wire Size: | .73 - 1.03 mm |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 20 - 16.5 AWG / .8 - 1.2 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -20 - 105 °C / -4 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |