62898-1
MAG-MATE POKE-IN TAB 020 TPBR
Enhance your wire termination with the MAG-MATE POKE-IN TAB 020 TPBR, a high-performance solution from our MAG-MATE series. This terminal, featuring a Crimp IDC Standard termination method, is designed for efficient connectivity. Its Poke-In terminal type accommodates 18-22 AWG wire sizes, ensuring versatility. With a Tab terminal splice type, it guarantees secure connections. Enjoy peace of mind knowing this product is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with our premium Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62898-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | Poke-In |
Wire Size: | 18 - 22 AWG, .3 - .8 mm² |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62898-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Wire Insulation Diameter (Max): | 2.54 mm / .1 in |
Material Thickness: | .5 mm / .198 in |
Overall Length: | 17.53 mm / .69 in |
Accepts Wire Insulation Diameter Range: | 1.52 - 2.54 mm / .06 - .1 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .9 mm² |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 6.6 mm / .26 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Crimp Area Length: | 8.63 mm / .34 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/19/2019 | E-19-003026 - Product Improvement. Current splice method changing to paper splice method. |
Download |
08/06/2014 | E-13-008483-C - Drawings affected by this PCN are already upto date towards the change proposed in PCN E-13-008483. Hence they are not revised. | Download |
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |
09/02/2013 | E-13-008483 - TE Connectivity has completed a review of our current tin plating thickness standards on MAG-MATE terminals. This review has resulted in our decision to standardize the tin plating thickness on selected part numbers from the current requirement to 40 micro inches minimum. | Download |