62923-1
MAG-MATE 250 F TAB 032 TPBR
Easily connect and secure wires with our MAG-MATE 250 F TAB 032 TPBR terminal, perfect for a wide range of applications. Featuring IDC Standard termination method and Tab terminal type, this high-quality connector ensures reliable performance. The mating retention type, Dimple, provides added security during operation. Designed for effortless installation, it is a must-have component for any project. Compliant with RoHS regulations, you can trust in its environmentally friendly design. Explore our range of Magnet Wire Terminals for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62923-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62923-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .033 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 24.18 mm / .951 in |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 24 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |