63093-1
FASTON 110 REC 14-18AWG TPBR
Enhance your electrical connections with this FASTON 110 Receptacle, designed for effortless termination of 14-18 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp termination method simplify installation, while the open barrel design accommodates wire insulation diameters ranging from .11 to .19 inches. With an overall length of .625 inches and operating temperature range of -40 to 110°C, this receptacle is suitable for various applications. RoHS compliant and part of the Quick Disconnects product line, it guarantees quality and performance in every use. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 63093-1 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 15.88 mm, .625 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .11 - .19 in, 2.79 - 4.83 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63093-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | 1111991 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download |