Enhance your electrical connections with the SUB MINI AMVAR SPLICE.0126TPBR from our AMPLIVAR Terminals and Splices series. This tin-plated splice is designed for wires ranging from 200 to 850 CMA (.1 - .4 mm², 21 - 27 AWG), ensuring secure and reliable performance. Featuring an open barrel design, it facilitates easy installation without insulation. Compliant with RoHS standards, this splice is a sustainable choice for your projects. Elevate your wiring solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63431-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:.1 - .4 mm², 200 - 850 CMA, 21 - 27 AWG
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP63431-1
Plating Material:Tin
Weight per Piece:.05 g
Splice Material:Brass
Splice Capacity:2
Strip Orientation:Side Feed
Number of Serrations:3
Terminal and Splice Type:Splice
Material Thickness:.3 mm / .012 in
Overall Length:4.95 mm / .195 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Crimp Width:1.4 mm / .055 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: