| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63475-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63475-1 |
63475-1
Specifications
Detailed Description
Enhance your electrical connections with our Low Insertion Faston 187 Receptacle. Crafted from durable brass with unplated contact plating, this straight orientation terminal is suitable for 16-20 AWG wires. With a compatible tab width of 4.75mm and a thickness of 0.51mm, it offers a perfect fit for various applications. Operating efficiently in temperatures ranging from -40 to 110°C, it ensures reliable performance. The F-Crimp design allows for easy installation, while the open barrel accepts wire insulation diameters of 2.3-3.3mm. RoHS compliant and part of our Quick Disconnects range, this receptacle guarantees quality and compliance for your projects. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150007-1 | ![]() | |
| TE Connectivity 2150007-2 | ![]() | |
| TE Connectivity 7-2150007-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1742754-1 | ![]() |


