Enhance your electrical connections with this Faston 187 receptacle, designed for quick and secure termination of 20-16 AWG wires. Crafted from durable brass with a straight orientation, it ensures reliability in various applications. Featuring a 4.75 mm compatible tab width and .81 mm thickness, it accommodates standard connectors. With a crimp type F-crimp and open barrel design, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 110°C, it guarantees performance in diverse environments. RoHS compliant, this receptacle meets high standards of quality and environmental responsibility, making it an essential component in your toolkit. Elevate your connectivity with this premium Quick Disconnects product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63477-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:14.86 mm, .585 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63477-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Budget
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: