63481-2
RCPT STATOR 21-15 0173PTPBR
Enhance your electrical connections with our RCPT STATOR 21-15 0173PTPBR, a high-quality receptacle terminal designed for seamless performance. Made of durable brass with a protective tin plating, this terminal ensures reliable conductivity in various applications. Its straight orientation and open barrel design facilitate easy installation, while its F-Crimp feature allows for secure wire connections. With a wide wire size compatibility ranging from 21 to 15 AWG (.41 - 1.65 mm²) and insulation acceptance up to .06 inches (1.52 mm), this terminal offers versatility in usage. Trust in its quality as a part of our Special Purpose Terminals series, backed by the assurance of our Quick Disconnects product line. Upgrade your connectivity solutions with this RoHS-compliant receptacle terminal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 63481-2 |
Series: | Special Purpose Terminals |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 1.03 in, 26.16 mm |
Material: | Brass |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 21 - 15 AWG, .41 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63481-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |