Enhance your electrical connections with the FASTON 250 series Receptacle. Crafted from high-quality brass with unplated contact plating, this terminal ensures reliable performance. Its flag orientation and Tab-Lok crimp type offer secure attachment, accommodating wire sizes ranging from 18 to 12 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The overall length of 17.02mm (.67 in) and compatibility with 6.35mm (.25 in) tab width make it versatile for different applications. RoHS compliant and designed for efficiency, this receptacle is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63555-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 12 AWG, .82 - 3.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63555-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: