Enhance your electrical connections with this high-quality FASTON 250 receptacle, designed for 14-10 AWG wire sizes. Crafted from durable brass with a tin plating, it guarantees reliable conductivity. The straight orientation and F-Crimp design ensure easy installation, while the open barrel accepts wire insulation with diameters ranging from .225 to .275 inches. With an operating temperature range of -40 to 110°C, this receptacle is ideal for various industrial applications. Its RoHS compliance underscores our commitment to sustainability. Upgrade your connector setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63539-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.68 mm, .774 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.225 - .275 in, 5.72 - 6.99 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63539-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: