63621-2
SPLICE S-MINI/AMVAR 0098TPCUBR
Introducing the SPLICE S-MINI/AMVAR 0098TPCUBR, a crucial component in the AMPLIVAR Terminals and Splices series. This tin-plated splice is designed for precise wire connections, accommodating 26-30 AWG sizes with ease. Featuring an open barrel design, it ensures efficient installation while offering a high level of conductivity. With a current rating of 100-300 CMA, this splice is ideal for various applications. Despite its compact size, it delivers reliable performance, making it a must-have for any professional setup. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Upgrade your connectivity solutions with this innovative product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63621-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | .05 - .15 mm², 100 - 300 CMA, 26 - 30 AWG |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP63621-2 |
Plating Material: | Tin |
Weight per Piece: | .048 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | Side Feed |
Number of Serrations: | 2 |
Terminal and Splice Type: | Splice |
Material Thickness: | .25 mm / .01 in |
Overall Length: | 2.03 mm / .08 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Thru or Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 1.08 mm / .042 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |