Enhance electrical connections with our AMVAR SPL 600-3000 7 SERR TPBR splice from the AMPLIVAR Terminals and Splices series. Designed for seamless crimp termination, this splice ensures reliable performance with a tin contact plating. Its versatility accommodates wire sizes ranging from .3 to 1.5 mm² (15-22 AWG), making it ideal for a variety of applications. Featuring an open barrel design, it facilitates efficient installation. Notably, this product is ROHS compliant, aligning with industry standards for environmental responsibility. Elevate your connectivity solutions with this high-quality splice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217384-1
Series:AMPLIVAR Terminals and Splices
Termination Method:Crimp
Contact Plating:Tin
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP1217384-1
Plating Material:Tin
Weight per Piece:.183 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:7
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:5.72 mm / .225 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Thru Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Barrel Style:Standard
Crimp Width:2.79 mm / .11 in
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2013CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT.Download