6364372-1

RECP ASSY, R/A, 4P, THRU-HOLE, USB, LF

Experience seamless connectivity with our top-of-the-line USB Type A Right Angle Receptacle Assembly. Designed for effortless integration onto circuit boards, this through-hole mount features a standard USB Type A interface, perfect for power and signal applications. With a durable thermoplastic housing in sleek black, it ensures reliable performance in any environment. Its gold-plated contact mating area guarantees optimal conductivity over 1500 mating cycles. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), it's suitable for various industrial settings. RoHS compliant and crafted with high-quality materials, this USB connector exemplifies both performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6364372-1
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Wave Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:1920
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Black
Termination Type:Through Hole
GPL:516
Tail Length:.112 in, 2.84 mm
Packaging:Box, Box & Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Straight Leg
Panel Mount Type:Flange
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3936
Number of Mounting Legs:2
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:Without
Maximum Soldering Temperature:240 °C, 464 °F
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:6364372-1
SKU:AMP6364372-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2012P-12-008121 - Manufacturing location change.Download
09/24/2012P-12-008122 - Manufacturing location change.Download