6364372-2

RECP ASSY, R/A, 4P, THRU-HOLE, USB, LF

This right-angle USB Type A receptacle assembly is designed for through-hole mounting, featuring four positions for power and signal connections. Constructed with a durable thermoplastic housing in a natural color, it meets UL 94V-0 flammability standards, ensuring safety in various applications. With a 1A amperage rating, it offers reliable performance, while the gold or gold flash over palladium nickel plating on the contact mating area ensures excellent conductivity. Suitable for board mount assembly using wave soldering, this connector operates within a wide temperature range of -55 to 85°C. Its standard USB 2.0 compatibility and 1500 mating cycle lifespan make it ideal for data and device connections, meeting RoHS compliance for environmental responsibility. The connector's unique flange panel mount feature, along with straight leg PCB retention, provides secure installation, while its compact design and 2mm pitch offer versatility in cable-to-board connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6364372-2
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Wave Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:1920
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Natural
Termination Type:Through Hole
GPL:516
Tail Length:.112 in, 2.84 mm
Packaging:Box, Box & Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Straight Leg
Panel Mount Type:Flange
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3936
Number of Mounting Legs:2
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:6364372-2
SKU:AMP6364372-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2012P-12-008121 - Manufacturing location change.Download
09/24/2012P-12-008122 - Manufacturing location change.Download