63647-1

FASTON 250 TERMINAL-FLAG REC 18-14AWG BR

Enhance your electrical connections with our FASTON 250 TERMINAL-FLAG REC 18-14AWG BR. Crafted from high-quality brass, this receptacle terminal ensures reliable performance for wire sizes 14-18 AWG. Featuring a reversible flag orientation and F-Crimp design, it offers versatility in installation. With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connections with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63647-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:16.26 mm, .64 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Reversible Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63647-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: