Enhance your electrical connections with our FASTON 250 FLAG 14-18AWG TPBR terminal, designed for reliable performance in a variety of applications. Constructed with durable brass and featuring tin plating, this receptacle ensures secure contact with wires ranging from 14 to 18 AWG. Its reversible flag orientation offers flexibility during installation, while the F-Crimp design guarantees a sturdy connection. With an operating temperature range of -40 to 110°C (-40 to 230°F), this terminal is suitable for use in diverse environments. Trust in our RoHS-compliant product to meet your connectivity needs efficiently.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63647-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:16.26 mm, .64 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Reversible Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63647-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: